ADC0848BCVX/NOPB

926-ADC0848BCVX/NOPB
ADC0848BCVX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit, 8-channel, microprocessor compatible A/D converter with multiplexer option 28-PLCC -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADC0848
SMD/SMT
PLCC-28
8 bit
8 Channel
Parallel
25 kS/s
Differential/Pseudo-Differential/Single-Ended
SAR
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 875 mW
Power Consumption: 5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 750
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 1,183 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.