ADC08351CIMTCX/NOPB

Texas Instruments
926-AD08351CIMTCXNPB
ADC08351CIMTCX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 42-MSPS Analo g-to-Digital Convert
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
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,42 € 13.550,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC08351
SMD/SMT
TSSOP-20
8 bit
1 Channel
Parallel
42 MS/s
Single-Ended
Pipeline
2.7 V to 3.6 V
2.4 V to 3.6 V
45 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: - 1 LSB to + 1.3 LSB
ENOB - Effective Number of Bits: 7.2 Bit
Features: Low Power
Gain Error: 1.5 % FSR
INL - Integral Nonlinearity: 1.4 LSB
Number of Converters: 1 Converter
Power Consumption: 40 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 54 dB
SINAD - Signal to Noise and Distortion Ratio: 45 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: S/H ADC
Unit Weight: 78,200 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99