ADC0820CCWM/NOPB

Texas Instruments
926-ADC0820CCWM/NOPB
ADC0820CCWM/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8B Hi Spd Compatible ADC A 926-ADC0820CC A 926-ADC0820CCWMXNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
4,76 € 47,60 €
4,40 € 110,00 €
4,02 € 434,16 €
3,84 € 967,68 €
3,72 € 1.874,88 €
3,63 € 3.659,04 €
3,53 € 7.624,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,23 €
Min:
1

Similar Product

Texas Instruments ADC0820CCWMX/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8B Hi Spd Compatible A/D Cnvtr A 926-ADC A 926-ADC0820CCWM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC0820
SMD/SMT
SOIC-20
8 bit
1 Channel
Parallel
666 kS/s
Single-Ended
SAR
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Features: Logic Inputs and Outputs Meet Both MOS and TTL Voltage Level Specifications
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Tri-State
Pd - Power Dissipation: 875 mW
Power Consumption: 65 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
Shutdown: No Shutdown
Factory Pack Quantity: 36
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 537,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99