ADC08200CIMTX/NOPB

Texas Instruments
926-ADC08200CIMTXNPB
ADC08200CIMTX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 200MSPS Low-Po wer Analog-to-Digit A 926-ADC08200CIMTNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
13,46 € 33.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
23,39 €
Min:
1

Similar Product

Texas Instruments ADC08200CIMT/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8B 20MSPS-200MSPS Lo w Pwr ADC A 926-ADC A 926-ADC08200CIMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC08200
SMD/SMT
TSSOP-24
8 bit
1 Channel
Parallel
200 MS/s
Single-Ended
Pipeline
5 V
5 V
47 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 7.3 Bit
Features: Low Power
Gain Error: 50 mV
INL - Integral Nonlinearity: - 1.2 LSB, + 1.9 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 21 mW
Power Consumption: 210 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 60 dB
SINAD - Signal to Noise and Distortion Ratio: 46 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: S/H ADC
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.