ADC081S051CIMF/NOPB

Texas Instruments
926-AD081S051CIMFNPB
ADC081S051CIMF/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC SGL CH 200-500kSPS 8 B ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,55 € 1,55 €
1,14 € 11,40 €
1,04 € 26,00 €
0,929 € 92,90 €
0,869 € 217,25 €
0,836 € 418,00 €
Full Reel (Order in multiples of 1000)
0,808 € 808,00 €
0,758 € 1.516,00 €
0,741 € 3.705,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC081S051
SMD/SMT
SOT-23-6
8 bit
1 Channel
3-Wire, SPI
500 kS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
49.6 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 0.2 LSB
Features: Small Size
Gain Error: 0.4 LSB
INL - Integral Nonlinearity: 0.3 LSB
Number of Converters: 1 Converter
Power Consumption: 1.6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 49.5 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: ADC
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99