ADC081S021CISD/NOPB

Texas Instruments
926-AD081S021CISDNPB
ADC081S021CISD/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC SGL CH 50-200kSPS 8B ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 657

Stock:
657 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,853 € 8,53 €
0,773 € 19,33 €
0,685 € 68,50 €
0,642 € 160,50 €
0,617 € 308,50 €
Full Reel (Order in multiples of 1000)
0,593 € 593,00 €
0,57 € 1.140,00 €
0,56 € 2.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC081S021
SMD/SMT
WSON-6
8 bit
1 Channel
3-Wire, SPI
200 kS/s
Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
49.6 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: 0.2 LSB
Features: Small Size
Gain Error: 0.4 LSB
INL - Integral Nonlinearity: 0.3 LSB
Number of Converters: 1 Converter
Power Consumption: 1.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 49.5 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: ADC
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99