ADC0809CCN/NOPB

926-ADC0809CCN/NOPB
ADC0809CCN/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8B MICROPROCESSOR COMPATIBLE ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADC0809-N
Through Hole
PDIP-28
8 bit
8 Channel
Parallel
10 kS/s
Single-Ended
SAR
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Output Type: TTL
Pd - Power Dissipation: 875 mW
Power Consumption: 15 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 13
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 4,114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99