ADC07D1520CIYB/NOPB

Texas Instruments
595-DC07D1520CIYBNPB
ADC07D1520CIYB/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Lo Pwr 7B Dual 1.5 G SPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,97 € 11.458,20 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC07D1520
SMD/SMT
HLQFP-128
7 bit
2 Channel
1.5 GS/s
Differential
Folding Interpolating
1.9 V
1.8 V to 2 V
43.2 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADC07D1520RB
DNL - Differential Nonlinearity: +/- 0.6 LSB
ENOB - Effective Number of Bits: 6.8 Bit
Features: Ultra High Speed
Moisture Sensitive: Yes
Power Consumption: 1.9 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.26 V
SFDR - Spurious Free Dynamic Range: 61 dB
SINAD - Signal to Noise and Distortion Ratio: 43 dB
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.