74LVCHR162245ADLG4

Texas Instruments
595-74LVCHR162245AG4
74LVCHR162245ADLG4

Mfr.:

Description:
Bus Transceivers Quadruple FET Bus Sw itch A 595-SNLVCHR1 A 595-SNLVCHR162245ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,814 € 814,00 €
0,811 € 4.055,00 €

Similar Product

Texas Instruments SN74LVCHR162245ADL
Texas Instruments
Bus Transceivers Tri-St. 16-Bit Bus A 595-SNLVCHR16245ALR A 595-SNLVCHR16245ALR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVCHR
2 Circuit
SSOP-48
TTL/CMOS
LVTTL
12 mA
- 12 mA
2 V
3.6 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVCHR16245A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99