74LVCH16374ADGGG4

Texas Instruments
595-74LVCH16374ADGGG
74LVCH16374ADGGG4

Mfr.:

Description:
Flip-Flops 16-Bit Edge-Triggerd 48-TSSOP A 595-74LV A 595-74LVCH16374ADGG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,58 € 15,80 €
1,44 € 36,00 €
1,20 € 144,00 €
1,13 € 316,40 €
0,748 € 388,96 €
0,731 € 731,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LVCH
16 Circuit
3-State
TSSOP-48
CMOS, TTL
Inverting/Non-Inverting
4.5 ns
- 24 mA
24 mA
1.65 V
3.6 V
SMD/SMT
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Clock Frequency: 150 MHz
Number of Input Lines: 16
Number of Output Lines: 16 Line
Product Type: Flip Flops
Series: SN74LVCH16374A
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 280,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99