74LVC1G32QDBVRQ1G4

Texas Instruments
595-LVC1G32QDBVRQ1G4
74LVC1G32QDBVRQ1G4

Mfr.:

Description:
Logic Gates Automotive 1-ch 2- i nput 1.65-V to 5.5-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.162

Stock:
5.162 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,403 € 4,03 €
0,362 € 9,05 €
0,316 € 31,60 €
Full Reel (Order in multiples of 3000)
0,316 € 948,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
1 Gate
LVC
2 Input
SOT-23-5
1 Output
32 mA
- 32 mA
3.6 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Logic Type: CMOS
Operating Temperature Range: - 40 C to + 125 C
Output Voltage: 1.65 V to 5.5 V
Product: Logic Gates
Product Type: Logic Gates
Series: 74LVC1G32QDBVRQ1G4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LVC1G32-Q1 Automotive Positive-OR Gate

Texas Instruments SN74LVC1G32-Q1 Automotive Single 2-Input Positive-OR Gate features a VCC operation of 1.65V to 5.5V and low power consumption of 10µA. The SN74LVC1G32-Q1 device performs the Boolean function in positive logic.