74LVC1G125DCKRE4

Texas Instruments
595-74LVC1G125DCKRE4
74LVC1G125DCKRE4

Mfr.:

Description:
Buffers & Line Drivers Sgl Bus Buffer Gate A 595-SN74LVC1G125DC A 595-SN74LVC1G125DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 321

Stock:
321
Can Dispatch Immediately
On Order:
3.000
Expected 7/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,713 € 7,13 €
0,599 € 14,98 €
0,455 € 45,50 €
0,393 € 98,25 €
0,345 € 172,50 €
0,31 € 310,00 €
Full Reel (Order in multiples of 3000)
0,262 € 786,00 €
0,239 € 1.434,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74LVC1G125DCKR
Texas Instruments
Buffers & Line Drivers SINGLE BUS BUFFER GA TE A 595-SN74LVC1G1 A 595-SN74LVC1G125DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Non-Inverting
SC70-5
- 32 mA
32 mA
10 uA
1.65 V
5.5 V
10 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Logic Type: Monostable Multivibrator
Number of Channels: 1 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.5 ns at 3.3 V, 4 ns at 5 V
Series: SN74LVC1G125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99