74FCT162646ATPVCT

595-FCT162646ATPVCT
74FCT162646ATPVCT

Mfr.:

Description:
Bus Transceivers 16B Bus Trans & Reg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74LVC16646ADLR
Texas Instruments
Bus Transceivers 16BBusTrans Register A 595-SN74LVC16646A A 595-SN74LVC16646ADL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
FCT
2 Circuit
6.3 ns
SSOP-56
TTL
TTL
24 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Bus Transceiver / Register
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Pd - Power Dissipation: 1 W
Polarity: Non-Inverting
Product: Registered Transceivers
Product Type: Bus Transceivers
Series: CY74FCT162646T
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 500 uA
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.