74CBTLV3257PWRQ1

Texas Instruments
595-74CBTLV3257PWRQ1
74CBTLV3257PWRQ1

Mfr.:

Description:
Multiplexer Switch ICs Automotive 3.3-V 2: 1 (SPDT) 4-channel

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,63 € 6,30 €
0,529 € 13,23 €
Full Reel (Order in multiples of 3000)
0,529 € 1.587,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexer/Demultiplexer
SMD/SMT
TSSOP-16
4 Channel
SPDT
2.3 V
3.6 V
40 Ohms
-40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 200 MHz
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 6.1 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 128 mA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74CBTLV3257-Q1 FET Multiplexer/Demultiplexer

Texas Instruments SN74CBTLV3257-Q1 FET Multiplexer/Demultiplexer switch IC is an automotive 3.3V, 4-bit 1-of-2 high-speed analog switch with partial-power-down mode. The Ioff feature prevents damaging current from backflowing through the device when it is powered down. The SN74CBTLV3257-Q1 IC features latch-up performance exceeding 100mA per JESD 78, Class II. The SN74CBTLV3257-Q1 device is an AEC-Q100-qualified device for automotive applications. This switch is ideal for analog and digital multiplexing and demultiplexing, diagnostics, monitoring, body control modules, Battery Management Systems (BMS), ADAS, automotive head units, and telematics.