74CBTLV3253DBQRE4

595-74CBTLV3253DBQRE
74CBTLV3253DBQRE4

Mfr.:

Description:
Multiplexer Switch ICs Low-Voltage Dual Mltplxr/Demltplxr

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74CBTLV3253DBQR
Texas Instruments
Multiplexer Switch ICs LV Dual 1-of-4 FET

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SN74CBTLV3253
Multiplexers/Demultiplexers
SMD/SMT
SSOP-16
2 Channel
2 x 1:4
2.3 V
3.6 V
27 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Unit Weight: 74,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542310399
ECCN:
EAR99