74CBT1G125DCKTG4

595-74CBT1G125DCKTG4
74CBT1G125DCKTG4

Mfr.:

Description:
Digital Bus Switch ICs Single FET Bus Sw

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74CBT1G125DCKT
Texas Instruments
Digital Bus Switch ICs Single FET A 595-SN7 4CBT1G125DCKR A 595 A 595-SN74CBT1G125DCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Bus Switch ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 bit
20 Ohms
250 ps
5 V
- 40 C
+ 85 C
SMD/SMT
SC70-5
Reel
Cut Tape
Brand: Texas Instruments
Product Type: Digital Bus Switch ICs
Series: SN74CBT1G125
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.