74AVC4T245RGYRQ1G4

Texas Instruments
595-AVC4T245RGYRQ1G4
74AVC4T245RGYRQ1G4

Mfr.:

Description:
Bus Transceivers Automotive four-bit dual-supply bus tran

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
1,64 € 16,40 €
1,51 € 37,75 €
1,29 € 129,00 €
1,21 € 302,50 €
1,06 € 530,00 €
0,886 € 886,00 €
Full Reel (Order in multiples of 3000)
0,837 € 2.511,00 €
0,819 € 4.914,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State, CMOS, Push-Pull
AVC
VQFN-16
12 mA
- 12 mA
780 mV
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM, AVCLVCDIRCNTRL-EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 16 uA
Product Type: Bus Transceivers
Series: 74AVC4T245RGYRQ1G4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
854129000
MXHTS:
8542399999
ECCN:
EAR99

SN74AVC4T245/SN74AVC4T245-Q1 Bus Transceiver

Texas Instruments SN74AVC4T245/SN74AVC4T245-Q1 Dual-Bit Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2V to 3.6V. The SN74AVC4T245 / SN74AVC4T245-Q1 is optimized to operate with VCCA/VCCB set at 1.4V to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. This feature allows universal low-voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.