74AVC4T245QPWRQ1

Texas Instruments
595-74AVC4T245QPWRQ1
74AVC4T245QPWRQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive four-bit dual-supply bus tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.827

Stock:
2.827 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,46 € 1,46 €
1,08 € 10,80 €
0,98 € 24,50 €
0,869 € 86,90 €
0,815 € 203,75 €
0,804 € 402,00 €
Full Reel (Order in multiples of 3000)
0,728 € 2.184,00 €
0,712 € 4.272,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
4-bit Dual-Supply Bus Transceiver
380 Mb/s
TSSOP-16
3.6 V
1.2 V
SN74AVC4T245
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Input Type: CMOS
Logic Family: AVC
Number of Channels: 1 Channel
Operating Supply Current: 16 uA
Output Type: 3-State, CMOS, Push-Pull
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AVC4T245/SN74AVC4T245-Q1 Bus Transceiver

Texas Instruments SN74AVC4T245/SN74AVC4T245-Q1 Dual-Bit Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2V to 3.6V. The SN74AVC4T245 / SN74AVC4T245-Q1 is optimized to operate with VCCA/VCCB set at 1.4V to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. This feature allows universal low-voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.