74AVC4T245QDYYRQ1

Texas Instruments
595-74AVC4T245QDYYQ1
74AVC4T245QDYYRQ1

Mfr.:

Description:
Bus Transceivers Automotive four-bit dual-supply bus tran

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.915

Stock:
2.915 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,26 € 12,60 €
1,13 € 28,25 €
0,929 € 92,90 €
0,877 € 219,25 €
0,769 € 384,50 €
0,669 € 669,00 €
Full Reel (Order in multiples of 3000)
0,609 € 1.827,00 €
0,581 € 3.486,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
SOT-23-THIN-16
CMOS
CMOS
12 mA
- 12 mA
1.2 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 4 Input
Product: Bus Transceivers
Product Type: Bus Transceivers
Series: SN74AVC4T245
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74AVC4T245/SN74AVC4T245-Q1 Bus Transceiver

Texas Instruments SN74AVC4T245/SN74AVC4T245-Q1 Dual-Bit Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2V to 3.6V. The SN74AVC4T245 / SN74AVC4T245-Q1 is optimized to operate with VCCA/VCCB set at 1.4V to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. This feature allows universal low-voltage bidirectional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.