74ALVTH32374ZKER

595-74ALVTH32374ZKER
74ALVTH32374ZKER

Mfr.:

Description:
Flip-Flops 2.5V/3.3V 32B Edge- Triggered D-Type

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BiCMOS
ALVTH
4 Circuit
Single-Ended
BGA-Microstar-96
Single-Ended
Non-Inverting
3.2 ns
- 32 mA
64 mA
2.3 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: SN74ALVTH32374
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 166,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.