74ALVCH162260GRG4

595-ALVCH162260GRG4
74ALVCH162260GRG4

Mfr.:

Description:
Latches 12-24B Multiplexed D -Type A 595-74ALVCH A 595-74ALVCH162260GR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74ALVCH162260GR
Texas Instruments
Latches 12-24bit

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
True
ALVCH
1 Circuit
24 Line
TSSOP-56
Non-Inverting
5.8 ns at 2.7 V, 4.9 ns at 3.3 V
40 uA
32 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Number of Input Lines: 12 Line
Product Type: Latches
Series: SN74ALVCH162260
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 252,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99