74AHCT1G32DBVRG4

Texas Instruments
595-74AHCT1G32DBVRG4
74AHCT1G32DBVRG4

Mfr.:

Description:
Logic Gates Single 2-Input Posit ive-OR Gate A 595-S A 595-SN74AHCT1G32DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.094

Stock:
4.094 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,186 € 1,86 €
0,165 € 4,13 €
0,142 € 14,20 €
0,125 € 31,25 €
0,119 € 119,00 €
Full Reel (Order in multiples of 3000)
0,108 € 324,00 €
0,105 € 945,00 €
0,10 € 1.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74AHCT1G32DBVR
Texas Instruments
Logic Gates Single 2-Input A 595 -SN74AHCT1G32DBVT A A 595-SN74AHCT1G32DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
1 Gate
AHCT
2 Input
SOT-23-5
1 Output
8 mA
- 8 mA
8 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT1G32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

SN74AHCT1G32/SN74AHCT1G32-Q1 2-Input Pos-OR Gates

Texas Instruments SN74AHCT1G32 Single/SN74AHCT1G32-Q1 2-Input Positive-OR Gates perform the Boolean function Y = A + B or Y = A\ • B\ in positive logic. These devices have an operating voltage range of 4.5V to 5.5V and a low power consumption of 10µA. Typical applications include I/O modules, server motherboards, automotive clusters, motor drives and controls, DLP front projection systems, TVs, set-top boxes, and audio. The SN74AHCT1G32-Q1 devices are AEC-Q100 qualified for automotive applications.