74AHCT1G02DBVRG4

Texas Instruments
595-74AHCT1G02DBVRG4
74AHCT1G02DBVRG4

Mfr.:

Description:
Logic Gates Single 2-Input Pos- NOR A 595-SN74AHCT1G A 595-SN74AHCT1G02DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,241 € 723,00 €
0,21 € 1.260,00 €

Similar Product

Texas Instruments SN74AHCT1G02DBVR
Texas Instruments
Logic Gates Single 2-Input A 595 -SN74AHCT1G02DBVT A A 595-SN74AHCT1G02DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
1 Gate
AHCT
2 Input
SOT-23-5
1 Output
8 mA
- 8 mA
7.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: True
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT1G02
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

SN74AHCT1G02/SN74AHCT1G02-Q1 2-Input Pos-NOR Gate

Texas Instruments SN74AHCT1G02/SN74AHCT1G02-Q1 2-Input Positive-NOR Gate that performs the Boolean function Y = A × B or Y = A + B positive logic. The Texas Instruments SN74AHCT1G02-Q1 devices are AEC-Q100 qualified for automotive applications.