74AHCT16244DGGRE4

Texas Instruments
595-74AHCT16244DGGRE
74AHCT16244DGGRE4

Mfr.:

Description:
Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-74AHCT16244DGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
1,02 € 2.040,00 €

Similar Product

Texas Instruments SN74AHCT16244DGGR
Texas Instruments
Buffers & Line Drivers 16bit

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
AHCT
16 Input
16 Output
Non-Inverting
TSSOP-48
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9.5 ns at 5 V
Series: SN74AHCT16244
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 223,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99