74ACT16373DLRG4

Texas Instruments
595-74ACT16373DLRG4
74ACT16373DLRG4

Mfr.:

Description:
Latches Tri-St. 16bit D-Type ALT 595-74ACT16373D ALT 595-74ACT16373DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,32 € 1.320,00 €
1,27 € 2.540,00 €
1,25 € 6.250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,11 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,42 €
Min:
1

Similar Product

Texas Instruments 74ACT16373DLR
Texas Instruments
Latches Tri-St. 16bit D-Type A 595-74ACT16373DL A 595-74ACT16373DL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ACT
2 Circuit
16 Line
SSOP-48
Non-Inverting
9.7 ns at 4.5 V to 5.5 V
8 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 16 Line
Product Type: Latches
Series: 74ACT16373
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99