74ACT16240DL

595-74ACT16240DL
74ACT16240DL

Mfr.:

Description:
Buffers & Line Drivers Tri-St. 16-Bit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,00 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ACT
16 Input
16 Output
Inverting
SSOP-48
- 24 mA
24 mA
8 uA
4.5 V
5.5 V
80 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 16 Channel
Output Type: 3-State
Pd - Power Dissipation: 1.2 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9.2 ns at 5 V
Series: 74ACT16240
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.