74ACT11030DE4

595-74ACT11030DE4
74ACT11030DE4

Mfr.:

Description:
Logic Gates 8-Input Positive NAND Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NAND
1 Gate
ACT
8 Input
SOIC-14
1 Output
24 mA
- 24 mA
5.9 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 8-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74ACT11030
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99