74AC16374DLR

Texas Instruments
595-74AC16374DLR
74AC16374DLR

Mfr.:

Description:
Flip-Flops Tri-St 16bit A 595-7 4AC16374DL A 595-74 A 595-74AC16374DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 427

Stock:
427 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,59 € 2,59 €
1,93 € 19,30 €
1,76 € 44,00 €
1,58 € 158,00 €
1,50 € 375,00 €
1,46 € 730,00 €
Full Reel (Order in multiples of 1000)
1,38 € 1.380,00 €
1,34 € 2.680,00 €
1,32 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AC
2 Circuit
3-State
SSOP-48
CMOS
Non-Inverting
15 ns
- 24 mA
24 mA
3 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 3 Line
Product Type: Flip Flops
Series: 74AC16374
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.