74AC11032N

Texas Instruments
595-74AC11032N
74AC11032N

Mfr.:

Description:
Logic Gates Quad 2-Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 140 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,39 € 23,90 €
2,18 € 54,50 €
1,97 € 197,00 €
1,87 € 467,50 €
1,81 € 905,00 €
1,75 € 1.750,00 €
1,69 € 4.225,00 €
1,67 € 8.350,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
4 Gate
AC
8 Input
PDIP-16
4 Output
24 mA
- 24 mA
4.3 ns
3 V
5.5 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AC11032
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99