74ABT16373ADGGRE4

Texas Instruments
595-ABT16373ADGGRE4
74ABT16373ADGGRE4

Mfr.:

Description:
Latches 16B Transparent D-Ty pe A 595-SNABT16373 A 595-SNABT16373ADGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.373

Stock:
1.373 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,26 € 2,26 €
1,47 € 14,70 €
1,33 € 33,25 €
1,13 € 113,00 €
1,06 € 265,00 €
0,929 € 464,50 €
0,786 € 786,00 €
Full Reel (Order in multiples of 2000)
0,677 € 1.354,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74ABT16373ADGGR
Texas Instruments
Latches Tri-St 16bit D-Type

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
16 Circuit
16 Line
TSSOP-48
Non-Inverting
5.4 ns at 5 V
85 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 16 Line
Product Type: Latches
Series: SN74ABT16373A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 223,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99