6PAIC3254IRHBRQ1

Texas Instruments
595-6PAIC3254IRHBRQ1
6PAIC3254IRHBRQ1

Mfr.:

Description:
Interface - CODECs AC Lo-Pwr Stereo Aud io CODEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,01 € 7,01 €
5,41 € 54,10 €
5,01 € 125,25 €
4,57 € 457,00 €
4,23 € 1.057,50 €
4,22 € 2.110,00 €
4,09 € 4.090,00 €
Full Reel (Order in multiples of 3000)
3,89 € 11.670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
32 bit
48 kHz
Serial (I2C, SPI)
2 ADC
2 DAC
3.6 V
1.9 V
- 40 C
+ 85 C
SMD/SMT
VQFN-32
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: CODECs
Series: TLV320AIC3254
SNR - Signal to Noise Ratio: 93 dB ADC/100 dB DAC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 85 dB
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.