66AK2L06XCMSA2

Texas Instruments
595-66AK2L06XCMSA2
66AK2L06XCMSA2

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Multicore DSP+ARM Ke yStone II System-on

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 44   Multiples: 44
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
769,47 € 33.856,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DSPs
ARM Cortex A15, C66x
6 Core
1.2 GHz, 1.2 GHz
FCBGA-900
2 x 32 kB, 4 x 32 kB
2 x 32 kB, 4 x 32 kB
800 mV to 1.1 V
66AK2L06
SMD/SMT
- 40 C
+ 100 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data ROM Size: 128 kB, 256 kB
I/O Voltage: 850 mV, 1 V, 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of I/Os: 64 I/O
Number of Timers/Counters: 4 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 44
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 800 mV
Watchdog Timers: Watchdog Timer
Unit Weight: 8,085 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A002.A