66AK2H12DAAW2

Texas Instruments
595-66AK2H12DAAW2
66AK2H12DAAW2

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 4x

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 21   Multiples: 21
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
677,34 € 14.224,14 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A15, C66x
12 Core
1.2 GHz, 1.2 GHz
FCBGA-1517
4 x 32 kB, 8 x 32 kB
4 x 32 kB, 8 x 32 kB
800 mV to 1.1 V, 950 mV, 950 mV
66AK2H12
KeyStone
SMD/SMT
- 40 C
+ 100 C
Tray
Brand: Texas Instruments
Data ROM Size: 128 kB, 256 kB
Development Kit: EVMK2H
I/O Voltage: 0.85 V, 1 V, 1.35 V, 1.5 V, 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: Ethernet, I2C, PCIe, SPI, UART, USB
Moisture Sensitive: Yes
Number of I/Os: 32 I/O
Number of Timers/Counters: 20 Timer
Processor Series: C66x, ARM CorePacs
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 21
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 950 mV
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
MXHTS:
8542310302
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

66AK2Hxx Multicore DSP+ARM Keystone II SoC

Texas Instruments 66AK2Hxx Multicore DSP+ARM Keystone II System-on-Chip (SoC) is the combination of a quad ARM® Cortex™-A15 MPCore™ processors with up to eight TMS320C66x high-performance DSPs. This is done using the KeyStone II architecture. Unlike previous ARM Cortex-A15 devices that were designed for consumer products, the 66AK2Hx platform provides up to 5.6GHz of ARM and 11.2GHz of DSP processing. This is coupled with security and packet processing and Ethernet switching. All of this is at lower power than multi-chip solutions making it optimal for embedded infrastructure applications. Typical applications include cloud computing, media processing, high-performance computing, transcoding, security, gaming, analytics, and virtual desktop.