66AK2H06BAAWA24

595-66AK2H06BAAWA24
66AK2H06BAAWA24

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Mulitcore DSP+ARM Keystone II SoC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
ARM Cortex A15, C66x
6 Core
1.2 GHz, 1.4 GHz
FCBGA-1517
2 x 32 kB, 4 x 32 kB
2 x 32 kB, 4 x 32 kB
800 mV to 1.1 V, 950 mV, 950 mV
66AK2H06
KeyStone
SMD/SMT
- 40 C
+ 100 C
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Factory Pack Quantity: 21
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.1 V, 950 mV
Supply Voltage - Min: 800 mV, 950 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.