66AK2G12ABYA100E

Texas Instruments
595-66AK2G12ABYA100E
66AK2G12ABYA100E

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 1x

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,62 € 92,62 €
77,44 € 774,40 €
73,65 € 1.841,25 €
69,49 € 8.338,80 €
300 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A15, C66x
2 Core
1 GHz, 1 GHz
FCBGA-625
32 kB, 32 kB
32 kB, 32 kB
1 V
66AK2G12
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data Bus Width: 16 bit, 32 bit
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 7 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: DDR3L
Factory Pack Quantity: 60
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 855 mV
Watchdog Timers: Watchdog Timer
Unit Weight: 19,117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

66AK2G1x KeyStone II System-on-Chip (SoC)

Texas Instruments 66AK2G1x KeyStone II System-on-Chip (SoC) addresses applications that require both DSP and Arm® performance, with the integration of high-speed peripherals and memory interfaces. This SoC also includes hardware acceleration for network and cryptography functions and high-level operating systems (HLOS) support. The 66AK2G1x enables both the DSP and Arm cores to master all memory and peripherals in the system. This architecture facilitates maximum software flexibility where either DSP or Arm-centric system designs can be achieved.