66AK2G12ABYA100

Texas Instruments
595-66AK2G12ABYA100
66AK2G12ABYA100

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 1x

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,62 € 92,62 €
77,44 € 774,40 €
73,65 € 1.841,25 €
69,49 € 8.338,80 €
300 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A15, C66x
2 Core
1 GHz, 1 GHz
FCBGA-625
32 kB, 32 kB
32 kB, 32 kB
1 V
66AK2G12
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Country of Assembly: JP
Country of Diffusion: TW
Country of Origin: JP
Data Bus Width: 16 bit, 32 bit
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 7 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: DDR3L
Factory Pack Quantity: 60
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.05 V
Supply Voltage - Min: 855 mV
Watchdog Timers: Watchdog Timer
Unit Weight: 15,350 g
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
8542319000
CNHTS:
8542319090
USHTS:
8542310035
ECCN:
5A992.C