5962R1320202V9A

595-5962R1320202V9A
5962R1320202V9A

Mfr.:

Description:
LDO Voltage Regulators 1.5-V to 7-V Input, 3-A

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SMD/SMT
Adjustable
3 A
1 Output
7 mA
25 dB
Adjustable
- 55 C
+ 125 C
210 mV
TPS7H1101A
Tray
Brand: Texas Instruments
Dropout Voltage - Max: 335 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.08 %/A
Output Voltage Range: 800 mV to 7 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Type: Radiation Hardended LDO
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.