5962R0720802VXC

595-5962R0720802VXC
5962R0720802VXC

Mfr.:

Description:
Analog to Digital Converters - ADC Radiation-hardness-assured (RHA), QMLV, 100-krad, ceramic, 12-bit, single, 500-MSPS ADC 84-CFP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS5463
SMD/SMT
CFP-64
12 bit
Parallel
500 MS/s
Differential
Pipeline
4.75 V to 5.25 V
3 V to 3.6 V
- 55 C
+ 125 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
DNL - Differential Nonlinearity: +/- 1.2 LSB
ENOB - Effective Number of Bits: 10.5 Bit
Output Type: LVDS
Pd - Power Dissipation: 2.2 W
Power Consumption: 2.25 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
SFDR - Spurious Free Dynamic Range: 82 dB
Factory Pack Quantity: 8
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
3A001.a.2.c