5962-9857801QXA

595-5962-9857801QXA
5962-9857801QXA

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed Point Digital Signal Processor, Military 429-CFCBGA -55 to 115

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
DSPs
150 MHz
CBGA-429
128 kB
1.8 V
SMJ320C6201B
SMD/SMT
- 55 C
+ 115 C
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 32 bit
Instruction Type: Fixed Point
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Asynchronous SRAM, EPROM, Synchronous SDRAM, SBSRAM
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542310035
ECCN:
3A991.a.2