5962-9761501QDA

595-5962-9761501QDA
5962-9761501QDA

Mfr.:

Description:
Inverters Military 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-CFP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
6 Circuit
LVC
CMOS
CFP-14
3.6 V
2 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
High Level Output Current: - 24 mA
Input Type: Schmitt Trigger, CMOS, TTL
Low Level Output Current: 24 mA
Output Type: LVTTL
Product Type: Inverters
Propagation Delay Time: 6.4 ns
Series: SN54LVC14A
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.