5962-87631012A

595-5962-87631012A
5962-87631012A

Mfr.:

Description:
Flip-Flops Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-LCCC -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
CMOS
ACT
1 Circuit
3-State
LCCC-20
TTL
Non-Inverting
10 ns
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 8
Product Type: Flip Flops
Series: SN54ACT374
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.