5962-8688401EA

595-5962-8688401EA
5962-8688401EA

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Decoders / Demultiplexers
HC
3 Input
8 Output
CDIP-16
2 V
6 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD54HC238
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.