5962-8515501RA

595-5962-8515501RA
5962-8515501RA

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices High-Performance Impact PAL Circuits 20-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SPLD - Simple Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
- 55 C
+ 125 C
Through Hole
CDIP-20
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: SPLD - Simple Programmable Logic Devices
Series: TIBPAL16L80M
Factory Pack Quantity: 1
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310065
ECCN:
3A001.a.2.c