5962-7802301MEA

926-5962-7802301MEA
5962-7802301MEA

Mfr.:

Description:
RS-422 Interface IC Not available Through Mouser

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
CDIP-16
AM26LS31M
Driver
10 Mb/s
5.5 V
4.5 V
80 mA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-422 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.