5962-7700801VCA

595-5962-7700801VCA
5962-7700801VCA

Mfr.:

Description:
Analog Comparators Quad Differential Comparator 14-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Through Hole
CDIP-16
4 Channel
Rail-to-Rail
300 ns
Differential
2 V
36 V
500 uA
6 mA
2 mV
25 nA
- 55 C
+ 125 C
LM139
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

LMx39/LM2901/LM2901-Q1 Differential Comparators

Texas Instruments LMx39/LM2901/LM2901-Q1 Quad Differential Comparators consist of four independent voltage comparators designed to operate from a single power supply over a wide range of voltages. The LM339B/LM2901B/LM2901B-Q1 devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator family. These next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, and lower supply current. These devices also have lower input bias current, lower propagation delay, improved 2kV ESD performance, and input ruggedness through dedicated ESD clamps. The Texas Instruments LM339B/LM2901B/LM2901-Q1 can drop in to replace the LM239, LM339, and LM2901/LM2901-Q1 for both "A" and "V" grades.