5962-3870501BPA

926-5962-3870501BPA
5962-3870501BPA

Mfr.:

Description:
LDO Voltage Regulators Not available Through Mouser

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
CDIP-8
1.24 V to 29 V
100 mA
1 Output
Positive
- 300 mV
30 V
50 dB
Adjustable
- 55 C
+ 125 C
380 mV
LP2951JAN
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.08 V at 100 uA, 0.45 V at 100 mA
Ib - Input Bias Current: 75 uA
Line Regulation: 0.1 %
Load Regulation: 0.1 %
Operating Supply Current: 75 uA
Pd - Power Dissipation: 1 W
Product: Micropower LDO Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Tolerance: 0.5 %
Type: Voltage Regulator
Voltage Regulation Accuracy: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.