5962-1821001VXC

595-5962-1821001VXC
5962-1821001VXC

Mfr.:

Description:
Current Sense Amplifiers Radiation hardened, -15-V to 65-V, split-stage current sense amplifier with in-line filter option 8-CFP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
INA901
1 Channel
130 kHz
- 15 V to 80 V
100 dB
19 uA
500 uV
16 V
2.7 V
700 uA
0.2 %
- 55 C
+ 125 C
SMD/SMT
CFP-8
Tube
Amplifier Type: Current Shunt Monitor
Brand: Texas Instruments
Development Kit: INA901EVM-CVAL
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 20 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 2 us
SR - Slew Rate: 1 V/us
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.