5962-1123701VXC

595-5962-1123701VXC
5962-1123701VXC

Mfr.:

Description:
SRAM NOT AVAILABLE THROUGH MOUSER

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
16 Mbit
512 k x 32
20 ns
1.95 V
1.65 V
5 mA
+ 125 C
SMD/SMT
CFP-76
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: SRAM
Series: SMV512K32
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
9A515.e.1

FEATURED PRODUCTS
TEXAS INSTRUMENTS