5962-0724701VXA

595-5962-0724701VXA
5962-0724701VXA

Mfr.:

Description:
Digital to Analog Converters - DAC 14B,2.4 GSPS DAC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DAC5670
14 bit
2.4 GS/s
1 Channel
Parallel
- 55 C
+ 125 C
SMD/SMT
CBGA-192
Tray
Architecture: Current Sink
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1.75 LSB
Gain Error: 6 % FSR
Number of Converters: 1 Converter
Power Consumption: 2 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 55 dB
SNR - Signal to Noise Ratio: 60 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390040
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.