2T03G15QDCKRG4Q

Texas Instruments
595-2T03G15QDCKRG4Q
2T03G15QDCKRG4Q

Mfr.:

Description:
Supervisory Circuits Auto Cat Sgl Vltg De tectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.434

Stock:
1.434 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1434 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,829 € 8,29 €
0,751 € 18,78 €
0,665 € 66,50 €
0,624 € 156,00 €
0,599 € 299,50 €
0,592 € 592,00 €
Full Reel (Order in multiples of 3000)
0,555 € 1.665,00 €
0,548 € 3.288,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SC70-5
1.4 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
6 V
- 40 C
+ 125 C
1.5 %
TPS3803
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 6 uA
Overvoltage Threshold: 1.421 V
Pd - Power Dissipation: 321 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.3 V
Undervoltage Threshold: 1.379 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.